Part Details for 74AC02PC by Fairchild Semiconductor Corporation
Overview of 74AC02PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC02PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, DIP | 53 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, DIP | 64 |
|
$0.7827 / $1.3045 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, DIP | 30 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, DIP | 400 |
|
$0.5000 / $1.2500 | Buy Now |
|
Rochester Electronics | 74AC02 - NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6343 |
|
$0.2804 / $0.3299 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 74AC02PC
74AC02PC CAD Models
74AC02PC Part Data Attributes:
|
74AC02PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC02PC
Fairchild Semiconductor Corporation
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC02PC
This table gives cross-reference parts and alternative options found for 74AC02PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC02DM | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74AC02PC vs 54AC02DM |
CD74AC02E | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | 74AC02PC vs CD74AC02E |
CD74AC02E | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | 74AC02PC vs CD74AC02E |
JM38510R75101SCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC02PC vs JM38510R75101SCA |
5962F8761201VCX | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC02PC vs 5962F8761201VCX |
CD54AC02F3A | Military 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | 74AC02PC vs CD54AC02F3A |
MC74AC02NG | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 74AC02PC vs MC74AC02NG |
74AC02DC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC02PC vs 74AC02DC |
RHFAC02D03V | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | 74AC02PC vs RHFAC02D03V |
5962F8761201CC | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC02PC vs 5962F8761201CC |