Part Details for MC74AC02NG by onsemi
Overview of MC74AC02NG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4820
|
Newark | Mc74Ac02Ng, Motor Drivers/Controllers |Onsemi MC74AC02NG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | 311 |
|
$0.2335 / $0.5004 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | 200 |
|
$0.4170 / $0.8340 | Buy Now |
|
Rochester Electronics | 74AC02 - NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9425 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
C1S541900350177
|
Chip1Stop | NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1425 |
|
$0.1150 / $0.1300 | Buy Now |
Part Details for MC74AC02NG
MC74AC02NG CAD Models
MC74AC02NG Part Data Attributes
|
MC74AC02NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02NG
onsemi
AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74AC02NG
This table gives cross-reference parts and alternative options found for MC74AC02NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC02P | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | MC74AC02NG vs HD74AC02P |
5962F8761201VCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74AC02NG vs 5962F8761201VCA |
CD54AC02F3A | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74AC02NG vs CD54AC02F3A |
CD74AC02E | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | MC74AC02NG vs CD74AC02E |
74AC02PC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74AC02NG vs 74AC02PC |
M38510/75101BCA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | MC74AC02NG vs M38510/75101BCA |
5962-8761201CA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC02NG vs 5962-8761201CA |
54AC02DM | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74AC02NG vs 54AC02DM |
CD74AC02EE4 | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | MC74AC02NG vs CD74AC02EE4 |
54AC02DM | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC02NG vs 54AC02DM |