Part Details for 74VHC123AM by Fairchild Semiconductor Corporation
Overview of 74VHC123AM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VHC123AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 607 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 91 |
|
$0.1480 / $0.2220 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 20 |
|
$0.5552 / $0.6940 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 459 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 14 |
|
$2.4200 / $3.3000 | Buy Now |
|
Rochester Electronics | Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.4898 / $0.5762 | Buy Now |
|
ComSIT USA | DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16 RoHS: Compliant | Europe - 2640 |
|
RFQ | |
|
Chip1Cloud | IC MULTIBRATOR DUAL 16TSSOP | 9400 |
|
RFQ |
Part Details for 74VHC123AM
74VHC123AM CAD Models
74VHC123AM Part Data Attributes
|
74VHC123AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VHC123AM
Fairchild Semiconductor Corporation
Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74VHC123AM
This table gives cross-reference parts and alternative options found for 74VHC123AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC123AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC123AFN(ELP) | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74VHC123AM vs TC74VHC123AFN(ELP) |
74VHC123AMX | Dual Retriggerable Monastable Multivibrator, 2500-REEL | onsemi | 74VHC123AM vs 74VHC123AMX |