Part Details for 74V2T04STR by STMicroelectronics
Overview of 74V2T04STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74V2T04STR
74V2T04STR CAD Models
74V2T04STR Part Data Attributes
|
74V2T04STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V2T04STR
STMicroelectronics
74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 74V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for 74V2T04STR
This table gives cross-reference parts and alternative options found for 74V2T04STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2T04STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT3G04DP,125 | 74AHC3G04; 74AHCT3G04 - Inverter@en-us TSSOP 8-Pin | Nexperia | 74V2T04STR vs 74AHCT3G04DP,125 |
74HCT3G14DP | Inverter | Nexperia | 74V2T04STR vs 74HCT3G14DP |
74HCT3G06DC,125 | 74HC3G06; 74HCT3G06 - Triple inverter with open-drain outputs@en-us SSOP 8-Pin | Nexperia | 74V2T04STR vs 74HCT3G06DC,125 |
74V2T14CTR | 74V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74V2T04STR vs 74V2T14CTR |
74HC3G06DP,125 | TSSOP 8-Pin | Nexperia | 74V2T04STR vs 74HC3G06DP,125 |
74HC3GU04DC | Inverter | Nexperia | 74V2T04STR vs 74HC3GU04DC |
74HCT3G14DC | Inverter | Nexperia | 74V2T04STR vs 74HCT3G14DC |
74HCT3G14DP,125 | 74HC(T)3G14 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin | Nexperia | 74V2T04STR vs 74HCT3G14DP,125 |
74HC3G06DP | Inverter | Nexperia | 74V2T04STR vs 74HC3G06DP |
74HC3G14DC | Inverter | Nexperia | 74V2T04STR vs 74HC3G14DC |