74V2T04STR
vs
74AHCT3G04DP,125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
|
Part Package Code |
SOT-23
|
TSSOP
|
Package Description |
LSSOP, TSSOP8,.1
|
TSSOP, TSSOP8,.16
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
74V
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
2.9 mm
|
3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.008 A
|
0.008 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Inputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.1
|
TSSOP8,.16
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
9.5 ns
|
10 ns
|
Propagation Delay (tpd) |
9.5 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT505-2
|
Samacsys Manufacturer |
|
Nexperia
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74V2T04STR with alternatives
Compare 74AHCT3G04DP,125 with alternatives
-
74AHCT3G04DP,125 vs 74AHCT3G04DP
-
74AHCT3G04DP,125 vs 74AHC3G04DP,125
-
74AHCT3G04DP,125 vs 74AHC3GU04DC,125
-
74AHCT3G04DP,125 vs 74HCT3G14DP,125
-
74AHCT3G04DP,125 vs 74AHCT3G04DC,125
-
74AHCT3G04DP,125 vs 74HCT3G14DP
-
74AHCT3G04DP,125 vs 74AHC3G04DP
-
74AHCT3G04DP,125 vs 74HC3G14DC
-
74AHCT3G04DP,125 vs 74AHCT3G14DC,125