-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE AND 1CH 2-INP SOT-23-5 | 3400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74V1T08STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T08STR
STMicroelectronics
74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for 74V1T08STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T08STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G08CTR | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74V1T08STR vs 74V1G08CTR |
NC7ST08M5X | TinyLogic HST 2-Input AND Gate, 3000-REEL | onsemi | 74V1T08STR vs NC7ST08M5X |
TC7SH08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74V1T08STR vs TC7SH08F |
74V1G08C | 74V SERIES, 2-INPUT AND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 74V1T08STR vs 74V1G08C |
NC7ST08M5 | TinyLogic HST 2-Input AND Gate, 250-REEL | onsemi | 74V1T08STR vs NC7ST08M5 |
NC7ST08M5X_NL | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74V1T08STR vs NC7ST08M5X_NL |
NL17SV08XV5T2G | 2-Input AND Gate, Ultra-Low Voltage, SOT-553, 5 LEAD, 4000-REEL | onsemi | 74V1T08STR vs NL17SV08XV5T2G |
TC7SET08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74V1T08STR vs TC7SET08F |
74V1G08S | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74V1T08STR vs 74V1G08S |
SN74LVC1G08DPWR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-X2SON -40 to 125 | Texas Instruments | 74V1T08STR vs SN74LVC1G08DPWR |