Part Details for TC7SET08F by Toshiba America Electronic Components
Overview of TC7SET08F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7SET08F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSOP | 8722 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSOP | 560 |
|
$0.0630 / $0.2100 | Buy Now |
|
Chip1Cloud | IC GATE AND 1CH 2-INP USV | 4890 |
|
RFQ |
Part Details for TC7SET08F
TC7SET08F CAD Models
TC7SET08F Part Data Attributes
|
TC7SET08F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET08F
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SET08F
This table gives cross-reference parts and alternative options found for TC7SET08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G08CTR | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | TC7SET08F vs 74V1G08CTR |
NC7ST08M5X | TinyLogic HST 2-Input AND Gate, 3000-REEL | onsemi | TC7SET08F vs NC7ST08M5X |
TC7SH08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET08F vs TC7SH08F |
74V1G08C | 74V SERIES, 2-INPUT AND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | TC7SET08F vs 74V1G08C |
NC7ST08M5 | TinyLogic HST 2-Input AND Gate, 250-REEL | onsemi | TC7SET08F vs NC7ST08M5 |
NC7ST08M5X_NL | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET08F vs NC7ST08M5X_NL |
NL17SV08XV5T2G | 2-Input AND Gate, Ultra-Low Voltage, SOT-553, 5 LEAD, 4000-REEL | onsemi | TC7SET08F vs NL17SV08XV5T2G |
74V1G08S | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TC7SET08F vs 74V1G08S |
SN74LVC1G08DPWR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-X2SON -40 to 125 | Texas Instruments | TC7SET08F vs SN74LVC1G08DPWR |