-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Input AND Gate, Ultra-Low Voltage, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1923
|
Newark | Ultra Low Voltage 2 Input Rohs Compliant: Yes |Onsemi NL17SV08XV5T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0500 | Buy Now |
DISTI #
42Y0884
|
Newark | And Gate, Single, 2 I/P, Sot-553-5, Logic Family/Base Number:-, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sot-553, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL17SV08XV5T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.4790 | Buy Now |
DISTI #
42K2278
|
Newark | Ic, logic Gate,2-Input And, cmos, fp,6Pin, plastic |Onsemi NL17SV08XV5T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0700 | Buy Now |
DISTI #
NL17SV08XV5T2GOSCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT553 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5250 In Stock |
|
$0.0545 / $0.4500 | Buy Now |
DISTI #
NL17SV08XV5T2G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SV08XV5T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0492 | Buy Now |
DISTI #
NL17SV08XV5T2G
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: NL17SV08XV5T2G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 100000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
863-NL17SV08XV5T2G
|
Mouser Electronics | Logic Gates ULTRA LO VLTG 2INPUT RoHS: Compliant | 4979 |
|
$0.0600 / $0.4500 | Buy Now |
DISTI #
V72:2272_07310055
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 Container: Cut Strips | Americas - 14200 |
|
$0.0532 / $0.4230 | Buy Now |
|
Future Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0453 / $0.0510 | Buy Now |
|
Future Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0453 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SV08XV5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SV08XV5T2G
onsemi
2-Input AND Gate, Ultra-Low Voltage, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.6 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NL17SV08XV5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SV08XV5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G08CTR | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NL17SV08XV5T2G vs 74V1G08CTR |
NC7ST08M5X | TinyLogic HST 2-Input AND Gate, 3000-REEL | onsemi | NL17SV08XV5T2G vs NC7ST08M5X |
TC7SH08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SV08XV5T2G vs TC7SH08F |
74V1G08C | 74V SERIES, 2-INPUT AND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | NL17SV08XV5T2G vs 74V1G08C |
NC7ST08M5 | TinyLogic HST 2-Input AND Gate, 250-REEL | onsemi | NL17SV08XV5T2G vs NC7ST08M5 |
NC7ST08M5X_NL | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NL17SV08XV5T2G vs NC7ST08M5X_NL |
TC7SET08F | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SV08XV5T2G vs TC7SET08F |
74V1G08S | 74V SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | NL17SV08XV5T2G vs 74V1G08S |
SN74LVC1G08DPWR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-X2SON -40 to 125 | Texas Instruments | NL17SV08XV5T2G vs SN74LVC1G08DPWR |