Part Details for 74LVT640DB,112 by NXP Semiconductors
Overview of 74LVT640DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT640DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT640DB,112-954-ND
|
DigiKey | IC TXRX INVERT 3.6V 20SSOP Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | 74LVT640DB - Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 924 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for 74LVT640DB,112
74LVT640DB,112 CAD Models
74LVT640DB,112 Part Data Attributes
|
74LVT640DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT640DB,112
NXP Semiconductors
74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVT640DB,112
This table gives cross-reference parts and alternative options found for 74LVT640DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT640DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT640DB | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640DB |
74LVT640D | Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Nexperia | 74LVT640DB,112 vs 74LVT640D |
74LVT640D-T | LVT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640D-T |
74LVT640D,118 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT640DB,112 vs 74LVT640D,118 |
74LVT640D,112 | 74LVT640 - 3.3 V Octal transceiver with direction pin; inverting; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT640DB,112 vs 74LVT640D,112 |
74LVT640DB,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640DB,118 |
74LVT640D,118 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640D,118 |
74LVT640D,112 | 74LVT640 - 3.3V Octal transceiver with direction pin; inverting (3-State) SOP 20-Pin | NXP Semiconductors | 74LVT640DB,112 vs 74LVT640D,112 |