Logic
74LVC16244ADGVRG4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48

Overview of 74LVC16244ADGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC16244ADGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC16244ADGVRG4 by Texas Instruments

74LVC16244ADGVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC16244ADGVRG4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48
    VS

Alternate Parts for 74LVC16244ADGVRG4

This table gives cross-reference parts and alternative options found for 74LVC16244ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC16244ADGVR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TVSOP -40 to 125 Texas Instruments 74LVC16244ADGVRG4 vs SN74LVC16244ADGVR
Part Number Description Manufacturer Compare
935271937151 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PBGA56 Nexperia 74LVC16244ADGVRG4 vs 935271937151
74LVCH16244AEV,518 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin Nexperia 74LVC16244ADGVRG4 vs 74LVCH16244AEV,518
74LVC16244ABQ,515 74LVC16244ABQ NXP Semiconductors 74LVC16244ADGVRG4 vs 74LVC16244ABQ,515
SN74LVC16244AGRDR 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVC16244ADGVRG4 vs SN74LVC16244AGRDR
935270792557 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 Nexperia 74LVC16244ADGVRG4 vs 935270792557
74LVC16244AEVK 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin Nexperia 74LVC16244ADGVRG4 vs 74LVC16244AEVK
935288048518 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 NXP Semiconductors 74LVC16244ADGVRG4 vs 935288048518
935288048515 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 NXP Semiconductors 74LVC16244ADGVRG4 vs 935288048515
74LVC16244ABX Bus Driver Nexperia 74LVC16244ADGVRG4 vs 74LVC16244ABX
74LVC16244AEV/G,51 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us BGA 56-Pin Nexperia 74LVC16244ADGVRG4 vs 74LVC16244AEV/G,51

Related Parts for 74LVC16244ADGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16244ADGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16244ADGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC16244ADGVRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVC16244ADGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16244ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16244ADGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16244ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16244ADGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16244ADGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: