Parametric results for: 74LVCH16244AEV,151 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvch16244aev151
Select parts from the table below to compare.
Compare
Compare
74LVCH16244AEV,151
Nexperia
Check for Price Obsolete 3.3 V 6 ns 5.5 ns 4 4 YES VFBGA 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PBGA-B56 Not Qualified e0 2 125 °C -40 °C 240 20 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY Tin/Lead (Sn/Pb) BALL 650 µm BOTTOM 970 µm 4.5 mm 7 mm BGA VFBGA, BGA56,6X10,25 56 SOT702-1 8542.39.00.01 Nexperia
74LVCH16244AEV,151
NXP Semiconductors
Check for Price No Obsolete 3.3 V 6 ns 5.5 ns 4 4 YES VFBGA 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PBGA-B56 Not Qualified e0 2 125 °C -40 °C 240 20 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY Tin/Lead (Sn/Pb) BALL 650 µm BOTTOM 970 µm 4.5 mm 7 mm BGA VFBGA, BGA56,6X10,25 56 SOT702-1 8542.39.00.01 NXP SEMICONDUCTORS not_compliant