Part Details for 74LVC2G02GD,125 by NXP Semiconductors
Overview of 74LVC2G02GD,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC2G02GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2G02GD125-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8-XSON Min Qty: 2049 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
130528 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74LVC2G02GD - NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74LVC2G02GD,125
74LVC2G02GD,125 CAD Models
74LVC2G02GD,125 Part Data Attributes
|
74LVC2G02GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G02GD,125
NXP Semiconductors
74LVC2G02 - Dual 2-input NOR gate SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G02GD,125
This table gives cross-reference parts and alternative options found for 74LVC2G02GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G02GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G00DC | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC2G02GD,125 vs 74AUP2G00DC |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74LVC2G02GD,125 vs 74AUP2G00GD,125 |
74LVC2G86GD,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SON 8-Pin | Nexperia | 74LVC2G02GD,125 vs 74LVC2G86GD,125 |
74LVC3G17DP | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74LVC2G02GD,125 vs 74LVC3G17DP |
74LVC3G17GT,115 | 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input SON 8-Pin | NXP Semiconductors | 74LVC2G02GD,125 vs 74LVC3G17GT,115 |
74AHC3GU04DP,125 | 74AHC3GU04 - Inverter TSSOP 8-Pin | NXP Semiconductors | 74LVC2G02GD,125 vs 74AHC3GU04DP,125 |
74AUP2G00GD | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74LVC2G02GD,125 vs 74AUP2G00GD |
74LVC3G34GT | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74LVC2G02GD,125 vs 74LVC3G34GT |
74LVC3G34GD | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74LVC2G02GD,125 vs 74LVC3G34GD |
74LVC3G34GD,125 | 74LVC3G34 - Triple buffer@en-us SON 8-Pin | Nexperia | 74LVC2G02GD,125 vs 74LVC3G34GD,125 |