Part Details for 74AUP2G00GD,125 by Nexperia
Overview of 74AUP2G00GD,125 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AUP2G00GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP2G00GD,125
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin XSON8U T/R - Tape and Reel (Alt: 74AUP2G00GD,125) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50965 Partner Stock |
|
RFQ |
Part Details for 74AUP2G00GD,125
74AUP2G00GD,125 CAD Models
74AUP2G00GD,125 Part Data Attributes
|
74AUP2G00GD,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G00GD,125
Nexperia
74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24.9 ns | |
Propagation Delay (tpd) | 24.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP2G00GD,125
This table gives cross-reference parts and alternative options found for 74AUP2G00GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G00GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74HCT2G00GD,125 |
74AUP2G08GD,125 | 74AUP2G08 - Low-power dual 2-input AND gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74AUP2G08GD,125 |
74HC2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74HC2G00GD,125 |
74AHC3G14GD,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74AHC3G14GD,125 |
74HC2G02DC,125 | 74HC(T)2G02 - Dual 2-input NOR gate SSOP 8-Pin | NXP Semiconductors | 74AUP2G00GD,125 vs 74HC2G02DC,125 |
74LVC3G07DP,125 | 74LVC3G07 - Triple buffer with open-drain output TSSOP 8-Pin | NXP Semiconductors | 74AUP2G00GD,125 vs 74LVC3G07DP,125 |
74AHC2G32DP,125 | 74AHC(T)2G32 - Dual 2-input OR gate TSSOP 8-Pin | NXP Semiconductors | 74AUP2G00GD,125 vs 74AHC2G32DP,125 |
74HCT2G08DC,125 | 74HC(T)2G08 - Dual 2-input AND gate SSOP 8-Pin | NXP Semiconductors | 74AUP2G00GD,125 vs 74HCT2G08DC,125 |
74LVC2G00GD,125 | 74LVC2G00 - Dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74LVC2G00GD,125 |
74LVC2G02GD,125 | 74LVC2G02 - Dual 2-input NOR gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GD,125 vs 74LVC2G02GD,125 |