There are no models available for this part yet.
Overview of 74LVC3G34GD,125 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 74LVC3G34GD,125 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74LVC3G34GD,125
|
Avnet Americas | Buffer 3-CH Non-Inverting CMOS 8-Pin XSON8U T/R - Tape and Reel (Alt: 74LVC3G34GD,125) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1278 / $0.1521 | Buy Now | |
Rochester Electronics | 74LVC3G34GD - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, XSON-8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1257 / $0.1479 | Buy Now |
CAD Models for 74LVC3G34GD,125 by Nexperia
Part Data Attributes for 74LVC3G34GD,125 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEXPERIA
|
Part Package Code
|
SON
|
Package Description
|
3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT996-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Nexperia
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Logic IC Type
|
BUFFER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Inputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
10.8 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for 74LVC3G34GD,125
This table gives cross-reference parts and alternative options found for 74LVC3G34GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G34GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G00DC | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74AUP2G00DC |
74AUP2G00GD,125 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74LVC3G34GD,125 vs 74AUP2G00GD,125 |
74LVC2G86GD,125 | 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SON 8-Pin | Nexperia | 74LVC3G34GD,125 vs 74LVC2G86GD,125 |
74LVC3G17DP | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74LVC3G17DP |
74LVC3G17GT,115 | 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input SON 8-Pin | NXP Semiconductors | 74LVC3G34GD,125 vs 74LVC3G17GT,115 |
74AHC3GU04DP,125 | 74AHC3GU04 - Inverter TSSOP 8-Pin | NXP Semiconductors | 74LVC3G34GD,125 vs 74AHC3GU04DP,125 |
74AUP2G00GD | IC AUP/ULP/V SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74AUP2G00GD |
74LVC3G34GT | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74LVC3G34GT |
74LVC3G34GD | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74LVC3G34GD |
74LVC1G99GT | IC LVC/LCX/Z SERIES, 4-INPUT MAJORITY LOGIC GATE, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Gate | NXP Semiconductors | 74LVC3G34GD,125 vs 74LVC1G99GT |