Logic
74LVC162373ADGG,51
Description: 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin

Overview of 74LVC162373ADGG,51 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC162373ADGG,51 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC162373ADGG,51 by NXP Semiconductors

74LVC162373ADGG,51
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVC162373ADGG,51
    NXP Semiconductors
    74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin
    VS

Alternate Parts for 74LVC162373ADGG,51

This table gives cross-reference parts and alternative options found for 74LVC162373ADGG,51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC162373ADGG,51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH162373APAG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74LVC162373ADGG,51 vs IDT74LVCH162373APAG
935238750112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC162373ADGG,51 vs 935238750112
IDT74LVCH162373APAG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74LVC162373ADGG,51 vs IDT74LVCH162373APAG8
74LVC162373ADGG-T Bus Driver Nexperia 74LVC162373ADGG,51 vs 74LVC162373ADGG-T
74LVCH162373ADGG-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 74LVCH162373ADGG-T
935238750118 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935238750118
935237720118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74LVC162373ADGG,51 vs 935237720118
935238750112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935238750112
74LVCH162373ADGG,5 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin NXP Semiconductors 74LVC162373ADGG,51 vs 74LVCH162373ADGG,5
74LVC162373ADGG Bus Driver Nexperia 74LVC162373ADGG,51 vs 74LVC162373ADGG
Part Number Description Manufacturer Compare
935237710118 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935237710118
935238490112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935238490112
HD74LVC16373T Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Hitachi Ltd 74LVC162373ADGG,51 vs HD74LVC16373T
935238740112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935238740112
935235170112 IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 935235170112
TC74LCX16373AFTELP IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LVC162373ADGG,51 vs TC74LCX16373AFTELP
74LVC16373ADGG-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 74LVC16373ADGG-T
74LVCH162373ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC162373ADGG,51 vs 74LVCH162373ADL-T
74LVCH162373ADGG,5 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin NXP Semiconductors 74LVC162373ADGG,51 vs 74LVCH162373ADGG,5
74LVCH162373ADGG,5 74LVC162373A; 74LVCH162373A - 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerantn inputs/outputs; 3-state@en-us TSSOP 48-Pin Nexperia 74LVC162373ADGG,51 vs 74LVCH162373ADGG,5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC162373ADGG,51 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC162373ADGG,51 by NXP Semiconductors

  • Please alert me when 74LVC162373ADGG,51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC162373ADGG,51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC162373ADGG,51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC162373ADGG,51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC162373ADGG,51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC162373ADGG,51 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: