Filter Your Search
1 - 4 of 4 results
|
74LVC162373ADGG,51
NXP Semiconductors
|
Check for Price | Transferred | 2.7 V | 9 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | SOT362-1 | compliant | |||||||||
|
74LVC162373ADGG,51
Nexperia
|
Check for Price | Active | 2.7 V | 9 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TSSOP | TSSOP, | 48 | SOT362-1 | Nexperia | ||||||||||
|
74LVC162373ADGG:51
Nexperia
|
Check for Price | Transferred | 2.7 V | 9 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | 8542.39.00.01 | 2017-02-01 | ||||
|
74LVC162373ADGG:51
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 9 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 48 | SOT362-1 | unknown | 8542.39.00.01 |