74LVC157APW-Q100
Description: Multiplexer

Overview of 74LVC157APW-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74LVC157APW-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC157APW-Q100 by Nexperia

74LVC157APW-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11.8 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC157APW-Q100
    Nexperia
    Multiplexer
    VS

Alternate Parts for 74LVC157APW-Q100

This table gives cross-reference parts and alternative options found for 74LVC157APW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX157DTG Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE onsemi 74LVC157APW-Q100 vs MC74LCX157DTG
IDT74LVC157APG Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LVC157APW-Q100 vs IDT74LVC157APG
MC74LCX157DT LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC157APW-Q100 vs MC74LCX157DT
74LCX157MTCX Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74LVC157APW-Q100 vs 74LCX157MTCX
TC74LCX157FT IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74LVC157APW-Q100 vs TC74LCX157FT
74LCX157MTC Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74LVC157APW-Q100 vs 74LCX157MTC
74LVC157APW-T Multiplexer Nexperia 74LVC157APW-Q100 vs 74LVC157APW-T
74LVC157APW,118 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LVC157APW-Q100 vs 74LVC157APW,118
MC74LCX157DTR2G Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL onsemi 74LVC157APW-Q100 vs MC74LCX157DTR2G
74LVC157APW,112 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LVC157APW-Q100 vs 74LVC157APW,112
Part Number Description Manufacturer Compare
MC74LCX157DTG Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE onsemi 74LVC157APW-Q100 vs MC74LCX157DTG
SN74LVC157PWLE Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 Texas Instruments 74LVC157APW-Q100 vs SN74LVC157PWLE
935260900118 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74LVC157APW-Q100 vs 935260900118
74LCX157FT CMOS Logic ICs - 74LCX Series Toshiba America Electronic Components 74LVC157APW-Q100 vs 74LCX157FT
74LVC157APW,112 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors 74LVC157APW-Q100 vs 74LVC157APW,112
74LVC157APW,118 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LVC157APW-Q100 vs 74LVC157APW,118
MC74LCX157DT LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 74LVC157APW-Q100 vs MC74LCX157DT
74LVC157APW,112 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LVC157APW-Q100 vs 74LVC157APW,112
TC74LCX157FT(EL,M) IC MULTIPLEXER QUAD 2-CH 16TSSOP Toshiba America Electronic Components 74LVC157APW-Q100 vs TC74LCX157FT(EL,M)
IDT74LVC157APG Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LVC157APW-Q100 vs IDT74LVC157APG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC157APW-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC157APW-Q100 by Nexperia

  • Please alert me when 74LVC157APW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC157APW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC157APW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC157APW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC157APW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC157APW-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: