Part Details for MC74LCX157DTG by onsemi
Overview of MC74LCX157DTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX157DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5611
|
Newark | Mux, 2:1, -40 To 85Deg C |Onsemi MC74LCX157DTG Min Qty: 1210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.3470 | Buy Now |
DISTI #
42K0945
|
Newark | Quad 2-Input Multiplexer, Tssop-16, Logic Family/Base Number:74Lcx157, Logic Type:Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, Ratio:2:1 Rohs Compliant: Yes |Onsemi MC74LCX157DTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74LCX157DTG-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
655 In Stock |
|
$0.3800 / $0.7500 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 45Tube |
|
$0.1300 / $0.1550 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 146833 |
|
$0.2577 / $0.3032 | Buy Now |
|
Flip Electronics | Stock, ship today | 2307 |
|
$0.1040 | RFQ |
Part Details for MC74LCX157DTG
MC74LCX157DTG CAD Models
MC74LCX157DTG Part Data Attributes
|
MC74LCX157DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX157DTG
onsemi
Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX157DTG
This table gives cross-reference parts and alternative options found for MC74LCX157DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX157DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX157FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX157DTG vs TC74LCX157FT |
935260900112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74LCX157DTG vs 935260900112 |
74LCX157MTC | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX157DTG vs 74LCX157MTC |
TC74LCX157FT(EL) | IC MULTIPLEXER QUAD 2-CH 16TSSOP | Toshiba America Electronic Components | MC74LCX157DTG vs TC74LCX157FT(EL) |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | MC74LCX157DTG vs 74LCX157FT |
74LCX157MTC | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX157DTG vs 74LCX157MTC |
SN74LVC157AQPWREP | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MC74LCX157DTG vs SN74LVC157AQPWREP |
935260900118 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74LCX157DTG vs 935260900118 |
74LVC157APW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX157DTG vs 74LVC157APW |
SN74LVC157PW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74LCX157DTG vs SN74LVC157PW |