Part Details for IDT74LVC157APG by Integrated Device Technology Inc
Overview of IDT74LVC157APG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC157APG
IDT74LVC157APG CAD Models
IDT74LVC157APG Part Data Attributes
|
IDT74LVC157APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC157APG
Integrated Device Technology Inc
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC157APG
This table gives cross-reference parts and alternative options found for IDT74LVC157APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC157APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157AQPWRQ1 | Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125 | Texas Instruments | IDT74LVC157APG vs SN74LVC157AQPWRQ1 |
74LVC157APW,112 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | IDT74LVC157APG vs 74LVC157APW,112 |
74LVC157APW-T | Multiplexer | Nexperia | IDT74LVC157APG vs 74LVC157APW-T |
74LCX157TTR | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, TSSOP-16 | STMicroelectronics | IDT74LVC157APG vs 74LCX157TTR |
74LCX157MTC | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | IDT74LVC157APG vs 74LCX157MTC |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | IDT74LVC157APG vs 74LCX157FT |
SN74LVC157PWLE | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 | Texas Instruments | IDT74LVC157APG vs SN74LVC157PWLE |
74LCX157MTCX | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | IDT74LVC157APG vs 74LCX157MTCX |
74LCX157MTC | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | IDT74LVC157APG vs 74LCX157MTC |
TC74LCX157FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | IDT74LVC157APG vs TC74LCX157FT |