Signal Circuits
74LV4052PW-Q100J
Description: 74LV4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin

Overview of 74LV4052PW-Q100J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for 74LV4052PW-Q100J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3607
Newark Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4052PW-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1890
$0.1890 Buy Now
DISTI # 1727-74LV4052PW-Q100JTR-ND
DigiKey IC SWITCH SP4T X 2 85OHM 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1692
  • 5,000 $0.1633
  • 7,500 $0.1603
  • 12,500 $0.1570
  • 17,500 $0.1551
  • 25,000 $0.1532
  • 62,500 $0.1492
$0.1492 / $0.1692 Buy Now
DISTI # 74LV4052PW-Q100J
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LV4052PW-Q100J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 876 Partner Stock
RFQ
DISTI # 74LV4052PW-Q100J
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LV4052PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1668
  • 10,000 $0.1623
  • 15,000 $0.1579
  • 25,000 $0.1535
  • 50,000 $0.1490
  • 250,000 $0.1446
  • 500,000 $0.1401
$0.1401 / $0.1668 Buy Now
DISTI # 771-74LV4052PWQ100J
Mouser Electronics Multiplexer Switch ICs 74LV4052PW-Q100/SOT403/TSSOP16 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.4090
  • 100 $0.3060
  • 500 $0.2400
  • 1,000 $0.1860
  • 2,500 $0.1580
  • 10,000 $0.1470
  • 25,000 $0.1390
$0.1390 / $0.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 5,000 $0.1445
$0.1445 Buy Now
DISTI # 74LV4052PW-Q100J
TTI Multiplexer Switch ICs 74LV4052PW-Q100/SOT403/TSSOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel Americas - 0
  • 5,000 $0.1570
  • 10,000 $0.1530
  • 15,000 $0.1500
  • 25,000 $0.1480
  • 50,000 $0.1450
  • 250,000 $0.1420
$0.1420 / $0.1570 Buy Now
DISTI # 74LV4052PW-Q100J
Avnet Silica (Alt: 74LV4052PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LV4052PW-Q100J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LV4052PW-Q100J by Nexperia

74LV4052PW-Q100J
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
375 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
95 ns
Switch-on Time-Max
146 ns
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LV4052PW-Q100J
    Nexperia
    74LV4052-Q100 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74LV4052PW-Q100J

This table gives cross-reference parts and alternative options found for 74LV4052PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935174950118 IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch NXP Semiconductors 74LV4052PW-Q100J vs 935174950118
74LV4052PW,112 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74LV4052PW-Q100J vs 74LV4052PW,112
74VHC4052MTCX_NL Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74LV4052PW-Q100J vs 74VHC4052MTCX_NL
74LV4052PW,112 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors 74LV4052PW-Q100J vs 74LV4052PW,112
74LV4052PW IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, Multiplexer or Switch NXP Semiconductors 74LV4052PW-Q100J vs 74LV4052PW
74LV4052PW Differential Multiplexer Nexperia 74LV4052PW-Q100J vs 74LV4052PW
935174950118 Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 Nexperia 74LV4052PW-Q100J vs 935174950118
SN74LV4052APWG4 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 Texas Instruments 74LV4052PW-Q100J vs SN74LV4052APWG4
SN74LV4052APWTG4 Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 74LV4052PW-Q100J vs SN74LV4052APWTG4
74LV4052PW,118 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74LV4052PW-Q100J vs 74LV4052PW,118
Part Number Description Manufacturer Compare
SN74LV4052APWRE4 5-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 Texas Instruments 74LV4052PW-Q100J vs SN74LV4052APWRE4
SN74LV4052APWTE4 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74LV4052PW-Q100J vs SN74LV4052APWTE4
74LV4052PW-Q100 Differential Multiplexer Nexperia 74LV4052PW-Q100J vs 74LV4052PW-Q100
935174960118 Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 Nexperia 74LV4052PW-Q100J vs 935174960118
74LV4052PW Differential Multiplexer Nexperia 74LV4052PW-Q100J vs 74LV4052PW
935174950118 Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 Nexperia 74LV4052PW-Q100J vs 935174950118
935174960112 Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 Nexperia 74LV4052PW-Q100J vs 935174960112
74LV4052PW,118 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors 74LV4052PW-Q100J vs 74LV4052PW,118
74LV4052PWDH-T IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch NXP Semiconductors 74LV4052PW-Q100J vs 74LV4052PWDH-T
TC74VHC4052AFT IC DUAL 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.4 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer or Switch Toshiba America Electronic Components 74LV4052PW-Q100J vs TC74VHC4052AFT

Related Parts for 74LV4052PW-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4052PW-Q100J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4052PW-Q100J by Nexperia

Select Manufacturer
Which Manufacturer of 74LV4052PW-Q100J would you like to use for your alert(s)?
  • Please alert me when 74LV4052PW-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV4052PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4052PW-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV4052PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4052PW-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4052PW-Q100J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: