Part Details for 74LV02D,118 by NXP Semiconductors
Overview of 74LV02D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV02D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV02D,118-954-ND
|
DigiKey | IC GATE NOR Min Qty: 3418 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8910 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | 74LV02D - NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, SOP-14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8910 |
|
$0.0754 / $0.0887 | Buy Now |
Part Details for 74LV02D,118
74LV02D,118 CAD Models
74LV02D,118 Part Data Attributes:
|
74LV02D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV02D,118
NXP Semiconductors
74LV02 - Quad 2-input NOR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV02D,118
This table gives cross-reference parts and alternative options found for 74LV02D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV02D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935063110112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | 74LV02D,118 vs 935063110112 |
935063110118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | 74LV02D,118 vs 935063110118 |
SN74LV02AD | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02AD |
N74LV02D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LV02D,118 vs N74LV02D-T |
935063110112 | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV02D,118 vs 935063110112 |
SN74LV02ADG4 | Quadruple 2-Input Positive-Nor Gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02ADG4 |
SN74LV02ADR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02ADR |
74LV02D,112 | 74LV02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74LV02D,118 vs 74LV02D,112 |
HD74LV02RP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV02D,118 vs HD74LV02RP |
935063110118 | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV02D,118 vs 935063110118 |