Part Details for 74LV00BQ,115 by NXP Semiconductors
Overview of 74LV00BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV00BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV00BQ,115-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-DHVQFN Min Qty: 2737 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74LV00BQ - NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, DHVQFN-14 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0941 / $0.1107 | Buy Now |
Part Details for 74LV00BQ,115
74LV00BQ,115 CAD Models
74LV00BQ,115 Part Data Attributes
|
74LV00BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV00BQ,115
NXP Semiconductors
74LV00 - Quad 2-input NAND gate QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LV00BQ,115
This table gives cross-reference parts and alternative options found for 74LV00BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00BQ,115 | 74LV00 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | 74LV00BQ,115 vs 74LV00BQ,115 |
74LV00BQ | NAND Gate | Nexperia | 74LV00BQ,115 vs 74LV00BQ |
74LV00BQ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV00BQ,115 vs 74LV00BQ |