74LS83APC
Description: Adder/Subtractor,

Overview of 74LS83APC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for 74LS83APC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS83APC by Rochester Electronics LLC

74LS83APC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
39 mA
Propagation Delay (tpd)
30 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74LS83APC
    Rochester Electronics LLC
    Adder/Subtractor,
    VS

Alternate Parts for 74LS83APC

This table gives cross-reference parts and alternative options found for 74LS83APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS83APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S54LS83F IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit NXP Semiconductors 74LS83APC vs S54LS83F
54LS83A/BEAJC Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products 74LS83APC vs 54LS83A/BEAJC
SN74LS83AJDS LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74LS83APC vs SN74LS83AJDS
SN54LS83AJD Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74LS83APC vs SN54LS83AJD
S54LS83AF IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit NXP Semiconductors 74LS83APC vs S54LS83AF
SN74LS83AN LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 Texas Instruments 74LS83APC vs SN74LS83AN
74LS83F LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 Philips Semiconductors 74LS83APC vs 74LS83F
N74LS83B LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 Philips Semiconductors 74LS83APC vs N74LS83B
54LS83ADMQB LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 Texas Instruments 74LS83APC vs 54LS83ADMQB
M38510/31201BEX Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 74LS83APC vs M38510/31201BEX
Part Number Description Manufacturer Compare
TC74HC181P IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit Toshiba America Electronic Components 74LS83APC vs TC74HC181P
5962R9574101VXX HCT SERIES, 9-BIT ENCODER, CDFP16 Intersil Corporation 74LS83APC vs 5962R9574101VXX
N82S82F IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP24, Arithmetic Circuit NXP Semiconductors 74LS83APC vs N82S82F
SN74LS848JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74LS83APC vs SN74LS848JD
74HCT283PW IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors 74LS83APC vs 74HCT283PW
CD74FCT521DTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor 74LS83APC vs CD74FCT521DTM
CD74HCT85M96G4 HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74LS83APC vs CD74HCT85M96G4
5962-8754201SB Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 SRI International Sarnoff 74LS83APC vs 5962-8754201SB
SN74LS147D LS SERIES, 9-BIT ENCODER, PDSO16 Texas Instruments 74LS83APC vs SN74LS147D
IDM29902NC IC LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation 74LS83APC vs IDM29902NC

Related Parts for 74LS83APC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS83APC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS83APC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74LS83APC would you like to use for your alert(s)?
  • Please alert me when 74LS83APC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS83APC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS83APC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS83APC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS83APC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS83APC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: