74LS374DCQR
Description: Bus Driver, 8-Func, TTL, CDIP20,

Overview of 74LS374DCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74LS374DCQR by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,CERAMIC 4
Buy Now

CAD Models for 74LS374DCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS374DCQR by Fairchild Semiconductor Corporation

74LS374DCQR
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
38 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. 74LS374DCQR
    Fairchild Semiconductor Corporation
    Bus Driver, 8-Func, TTL, CDIP20,
    VS

Alternate Parts for 74LS374DCQR

This table gives cross-reference parts and alternative options found for 74LS374DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS374DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS374N3 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC 74LS374DCQR vs SN74LS374N3
SN54LS374JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 74LS374DCQR vs SN54LS374JD
DM54LS374J/883B Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 74LS374DCQR vs DM54LS374J/883B
SN74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, AMD 74LS374DCQR vs SN74LS374N
SN54LS374JB Bus Driver, Rochester Electronics LLC 74LS374DCQR vs SN54LS374JB
GD74LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd 74LS374DCQR vs GD74LS374J
SN54LS374J IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,CERAMIC Freescale Semiconductor 74LS374DCQR vs SN54LS374J
SN74LS374JDS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 74LS374DCQR vs SN74LS374JDS
SN74LS374ND LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC 74LS374DCQR vs SN74LS374ND
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 74LS374DCQR vs N74LS374N
Part Number Description Manufacturer Compare
DV74ALS374N Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors 74LS374DCQR vs DV74ALS374N
M38510/32503SRX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 74LS374DCQR vs M38510/32503SRX
SN74LS374ND Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 Motorola Semiconductor Products 74LS374DCQR vs SN74LS374ND
DM54LS374J/883 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74LS374DCQR vs DM54LS374J/883
SN74LS374N-00 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments 74LS374DCQR vs SN74LS374N-00
SN74ALS374N-10 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments 74LS374DCQR vs SN74ALS374N-10
SN74LS374ND LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC 74LS374DCQR vs SN74LS374ND
SN74LS374N Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70 Texas Instruments 74LS374DCQR vs SN74LS374N
M38510/32503BRX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 74LS374DCQR vs M38510/32503BRX
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 74LS374DCQR vs N74LS374N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS374DCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS374DCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LS374DCQR would you like to use for your alert(s)?
  • Please alert me when 74LS374DCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS374DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS374DCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS374DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS374DCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS374DCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: