74LS365ADC
Description: Bus Driver,

Overview of 74LS365ADC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 74LS365ADC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LS365ADC by Rochester Electronics LLC

74LS365ADC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-GDIP-T16
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
1
Number of Functions
6
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
22 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74LS365ADC
    Rochester Electronics LLC
    Bus Driver,
    VS

Alternate Parts for 74LS365ADC

This table gives cross-reference parts and alternative options found for 74LS365ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS365ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS365AN-00 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments 74LS365ADC vs SN74LS365AN-00
SN74LS365AN1 Bus Driver, Rochester Electronics LLC 74LS365ADC vs SN74LS365AN1
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC 74LS365ADC vs SN74LS365AND
JM38510/32201BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products 74LS365ADC vs JM38510/32201BEA
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v 74LS365ADC vs M38510/32201BEX
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74LS365ADC vs DM54LS365AJ
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 74LS365ADC vs M38510/32201BEX
GD54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, Goldstar Electron Co Ltd 74LS365ADC vs GD54LS365AJ
M38510/32201SEX IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver NXP Semiconductors 74LS365ADC vs M38510/32201SEX
54LS365A/BEAJC Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products 74LS365ADC vs 54LS365A/BEAJC
Part Number Description Manufacturer Compare
SN74LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments 74LS365ADC vs SN74LS365AJ
M38510/32201BEX LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74LS365ADC vs M38510/32201BEX
SN74LS365AN3 Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 74LS365ADC vs SN74LS365AN3
SN54LS365AJ Bus Driver/Transceiver, Rochester Electronics LLC 74LS365ADC vs SN54LS365AJ
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC 74LS365ADC vs SN74LS365ANDS
54LS365A/BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, YAGEO Corporation 74LS365ADC vs 54LS365A/BEA
SN74LS365ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products 74LS365ADC vs SN74LS365ANDS
GD54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, Goldstar Electron Co Ltd 74LS365ADC vs GD54LS365AJ
M38510/32201SEA LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74LS365ADC vs M38510/32201SEA
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments 74LS365ADC vs SNJ54LS365AJ-00

Related Parts for 74LS365ADC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LS365ADC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LS365ADC by Rochester Electronics LLC

  • Please alert me when 74LS365ADC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LS365ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LS365ADC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LS365ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LS365ADC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LS365ADC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: