Part Details for 74LS289FCQB by Fairchild Semiconductor Corporation
Overview of 74LS289FCQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 74LS289FCQB
74LS289FCQB CAD Models
74LS289FCQB Part Data Attributes
|
74LS289FCQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS289FCQB
Fairchild Semiconductor Corporation
Standard SRAM, 16X4, TTL, CDFP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS289FCQB
This table gives cross-reference parts and alternative options found for 74LS289FCQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS289FCQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 74LS289FCQB vs AM27S03A/BFA |
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74LS289FCQB vs AM27S03A/BFA |
AM31L01A/BFA | Standard SRAM, 16X4, 65ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74LS289FCQB vs AM31L01A/BFA |
7801501FA | Standard SRAM, 16X4, 30ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | 74LS289FCQB vs 7801501FA |
54F189FM | IC 16 X 4 STANDARD SRAM, 32 ns, CDFP16, CERAMIC, FP-16, Static RAM | Texas Instruments | 74LS289FCQB vs 54F189FM |
74F189FC | 16X4 STANDARD SRAM, 27ns, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74LS289FCQB vs 74F189FC |
5962-8969402FA | Standard SRAM, 16X4, 30ns, CMOS, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 74LS289FCQB vs 5962-8969402FA |
AM27S02/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74LS289FCQB vs AM27S02/BFA |
AM27S06/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74LS289FCQB vs AM27S06/BFA |
F10402FCQR | Standard SRAM, 16X4, 6ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74LS289FCQB vs F10402FCQR |