Part Details for 74F189FC by Texas Instruments
Overview of 74F189FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74F189FC
74F189FC CAD Models
74F189FC Part Data Attributes
|
74F189FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F189FC
Texas Instruments
16X4 STANDARD SRAM, 27ns, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 27 ns | |
Additional Feature | INVERTED OUTPUTS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 74F189FC
This table gives cross-reference parts and alternative options found for 74F189FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F189FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 74F189FC vs AM27S03A/BFA |
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74F189FC vs AM27S03A/BFA |
AM31L01A/BFA | Standard SRAM, 16X4, 65ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74F189FC vs AM31L01A/BFA |
7801501FA | Standard SRAM, 16X4, 30ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | 74F189FC vs 7801501FA |
54F189FM | IC 16 X 4 STANDARD SRAM, 32 ns, CDFP16, CERAMIC, FP-16, Static RAM | Texas Instruments | 74F189FC vs 54F189FM |
5962-8969402FA | Standard SRAM, 16X4, 30ns, CMOS, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 74F189FC vs 5962-8969402FA |
AM27S02/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74F189FC vs AM27S02/BFA |
AM27S06/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 74F189FC vs AM27S06/BFA |
F10402FCQR | Standard SRAM, 16X4, 6ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74F189FC vs F10402FCQR |
8605101FX | Standard SRAM, 16X4, 50ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | 74F189FC vs 8605101FX |