Part Details for AM27S06/BFA by AMD
Overview of AM27S06/BFA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27S06/BFA
AM27S06/BFA CAD Models
AM27S06/BFA Part Data Attributes
|
AM27S06/BFA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S06/BFA
AMD
Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for AM27S06/BFA
This table gives cross-reference parts and alternative options found for AM27S06/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S06/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | AM27S06/BFA vs AM27S03A/BFA |
AM27S03A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | AM27S06/BFA vs AM27S03A/BFA |
AM31L01A/BFA | Standard SRAM, 16X4, 65ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | AM27S06/BFA vs AM31L01A/BFA |
7801501FA | Standard SRAM, 16X4, 30ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | AM27S06/BFA vs 7801501FA |
54F189FM | IC 16 X 4 STANDARD SRAM, 32 ns, CDFP16, CERAMIC, FP-16, Static RAM | Texas Instruments | AM27S06/BFA vs 54F189FM |
74F189FC | 16X4 STANDARD SRAM, 27ns, CDFP16, CERAMIC, FP-16 | Texas Instruments | AM27S06/BFA vs 74F189FC |
5962-8969402FA | Standard SRAM, 16X4, 30ns, CMOS, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | AM27S06/BFA vs 5962-8969402FA |
AM27S02/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | AM27S06/BFA vs AM27S02/BFA |
F10402FCQR | Standard SRAM, 16X4, 6ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | AM27S06/BFA vs F10402FCQR |
8605101FX | Standard SRAM, 16X4, 50ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | AM27S06/BFA vs 8605101FX |