74LCX16245MTD
Description: Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 3800-TUBE

Overview of 74LCX16245MTD by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74LCX16245MTD by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 59M6047
Newark Ic, 74Lcx, Smd, Logic Family/Base Number:74Lcx16245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Ic Base Rohs Compliant: Yes |Onsemi 74LCX16245MTD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 26AC8686
Newark 16-Bit Tristatable Rohs Compliant: Yes |Onsemi 74LCX16245MTD Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $1.4600
  • 100 $1.1700
  • 500 $0.9590
  • 1,000 $0.7950
  • 2,500 $0.7400
  • 10,000 $0.7120
$0.7120 / $1.4600 Buy Now
DISTI # 74LCX16245MTD
Avnet Americas Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74LCX16245MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Tube 1060
RFQ
DISTI # 74LCX16245MTD
Avnet Americas Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74LCX16245MTD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 187 Partner Stock
RFQ
DISTI # E02:0323_00033789
Arrow Electronics Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Europe - 34
  • 1 $1.0517
  • 10 $0.9143
  • 1,000 $0.8416
  • 3,800 $0.6359
$0.6359 / $1.0517 Buy Now
DISTI # V36:1790_06297400
Arrow Electronics Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2331 Americas - 24
  • 1 $1.6900
  • 10 $1.2516
  • 1,000 $1.0682
  • 3,800 $0.6108
  • 11,400 $0.6052
$0.6052 / $1.6900 Buy Now
DISTI # V79:2366_25541912
Arrow Electronics Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1937 Americas - 2
  • 1 $0.3188
$0.3188 Buy Now
DISTI # 9753132
Verical Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 34
  • 10 $0.9121
  • 1,000 $0.8395
  • 3,800 $0.6344
$0.6344 / $0.9121 Buy Now
DISTI # 71328464
Verical Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2331 Americas - 24
  • 10 $1.2516
  • 1,000 $1.0682
  • 3,800 $0.6108
  • 11,400 $0.6052
$0.6052 / $1.2516 Buy Now
Quest Components Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP 2
  • 1 $1.4127
$1.4127 Buy Now
Rochester Electronics 74LCX16245 - Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs RoHS: Compliant Status: Active Min Qty: 1 187
  • 1 $0.7386
  • 25 $0.7238
  • 100 $0.6943
  • 500 $0.6647
  • 1,000 $0.6278
$0.6278 / $0.7386 Buy Now
DISTI # 74LCX16245MTD
Avnet Silica Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail (Alt: 74LCX16245MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901376181
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 394
  • 1 $4.6200
  • 10 $1.4600
  • 25 $1.3200
  • 100 $1.1100
  • 250 $0.8010
$0.8010 / $4.6200 Buy Now
DISTI # C1S541901917915
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Tube 90
  • 1 $0.5720
$0.5720 Buy Now
DISTI # C1S541901563680
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 25
  • 1 $4.6700
$4.6700 Buy Now
DISTI # 74LCX16245MTD
EBV Elektronik Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail (Alt: 74LCX16245MTD) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8 24mA 2V3.6V 24mA 2 TSSOP-48 Buffers Drivers Receivers Transceivers ROHS 31
  • 1 $1.5988
  • 10 $1.4009
  • 38 $1.1591
  • 114 $1.0319
  • 494 $0.9737
  • 988 $0.9486
$0.9486 / $1.5988 Buy Now

CAD Models for 74LCX16245MTD by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LCX16245MTD by onsemi

74LCX16245MTD
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TSSOP-48
Manufacturer Package Code
948BQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
5V TOLERANT INPUTS AND OUTPUTS
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LCX16245MTD
    onsemi
    Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 3800-TUBE
    VS

Alternate Parts for 74LCX16245MTD

This table gives cross-reference parts and alternative options found for 74LCX16245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX16245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74LCX16245MTD vs 74LCX16245TTR
MC74LCX16245DTR2 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74LCX16245MTD vs MC74LCX16245DTR2
74LCX16245MTDX Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi 74LCX16245MTD vs 74LCX16245MTDX
MC74LCX16245DTRG LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCX16245MTD vs MC74LCX16245DTRG
TC74LCX16245(EL,F) IC TRANSCEIVER BUS 16BIT 48TSSOP Toshiba America Electronic Components 74LCX16245MTD vs TC74LCX16245(EL,F)
TC74LCX16245FT IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16245MTD vs TC74LCX16245FT
74LCXR162245MTX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LCX16245MTD vs 74LCXR162245MTX_NL
74LCX16245MTDX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LCX16245MTD vs 74LCX16245MTDX_NL
MC74LCX16245DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCX16245MTD vs MC74LCX16245DTR2
PI74LPT16374AEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation 74LCX16245MTD vs PI74LPT16374AEX
Part Number Description Manufacturer Compare
TC74VCX163245FT IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16245MTD vs TC74VCX163245FT
TC74LCX16245FT IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16245MTD vs TC74LCX16245FT
M74LCX16245DTR2G Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL onsemi 74LCX16245MTD vs M74LCX16245DTR2G
MC74LCX16245DT LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCX16245MTD vs MC74LCX16245DT
MC74LCX16245DTRG LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCX16245MTD vs MC74LCX16245DTRG
PI74LPT16374AAEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation 74LCX16245MTD vs PI74LPT16374AAEX
74LCXP16245MTD Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE onsemi 74LCX16245MTD vs 74LCXP16245MTD
PI74LPT16374AEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation 74LCX16245MTD vs PI74LPT16374AEX
74LCX16245MEAX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LCX16245MTD vs 74LCX16245MEAX_NL
74LCX16245MTDX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LCX16245MTD vs 74LCX16245MTDX_NL

Related Parts for 74LCX16245MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX16245MTD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX16245MTD by onsemi

  • Please alert me when 74LCX16245MTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX16245MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX16245MTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX16245MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX16245MTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX16245MTD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: