Part Details for MC74LCX16245DT by onsemi
Overview of MC74LCX16245DT by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX16245DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5620
|
Newark | Mc74Lcx16245Dt, Motor Driver Ic |Onsemi MC74LCX16245DT Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
2156-MC74LCX16245DT-ON-ND
|
DigiKey | IC TXRX 16BIT NONINV LV 48-TSSOP Min Qty: 346 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
1343 In Stock |
|
$0.8700 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 1137 |
|
$0.6422 / $1.3960 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 248 |
|
$1.1168 / $2.2336 | Buy Now |
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1343 |
|
$0.7445 / $0.8759 | Buy Now |
|
Ameya Holding Limited | 1922 |
|
RFQ |
Part Details for MC74LCX16245DT
MC74LCX16245DT CAD Models
MC74LCX16245DT Part Data Attributes
|
MC74LCX16245DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16245DT
onsemi
LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16245DT
This table gives cross-reference parts and alternative options found for MC74LCX16245DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16245DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH16245MTDX_NL | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16245DT vs 74LCXH16245MTDX_NL |
74LCXH16245MTDX | Low Voltage 16-Bit Bidirectional Transceiver with Bushold, 1000-REEL | onsemi | MC74LCX16245DT vs 74LCXH16245MTDX |
PI74LPT16374AEX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16245DT vs PI74LPT16374AEX |
74LCX16245MTDX | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | MC74LCX16245DT vs 74LCX16245MTDX |
TC74LCX16245FT | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16245DT vs TC74LCX16245FT |
74LCXH16245TTR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | MC74LCX16245DT vs 74LCXH16245TTR |
74LCXR162245MTD | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 3800-TUBE | onsemi | MC74LCX16245DT vs 74LCXR162245MTD |
74LCXR162245MTDX | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16245DT vs 74LCXR162245MTDX |
74LCX16245MTDX_NL | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16245DT vs 74LCX16245MTDX_NL |
MC74LCX16245DT | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | MC74LCX16245DT vs MC74LCX16245DT |