Part Details for MC74LCX16245DTR2 by Rochester Electronics LLC
Overview of MC74LCX16245DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16245DTR2
MC74LCX16245DTR2 CAD Models
MC74LCX16245DTR2 Part Data Attributes
|
MC74LCX16245DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16245DTR2
Rochester Electronics LLC
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16245DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16245DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16245DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXP16245MTDX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 1000-REEL | onsemi | MC74LCX16245DTR2 vs 74LCXP16245MTDX |
74LCXR162245MTX | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 1000-REEL | onsemi | MC74LCX16245DTR2 vs 74LCXR162245MTX |
MC74LCX16245DTG | Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE | onsemi | MC74LCX16245DTR2 vs MC74LCX16245DTG |
74LCXH16245TTR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | MC74LCX16245DTR2 vs 74LCXH16245TTR |
M74LCX16245DTR2G | Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL | onsemi | MC74LCX16245DTR2 vs M74LCX16245DTR2G |
MC74LCX16245DT | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | MC74LCX16245DTR2 vs MC74LCX16245DT |
TC74LCX16245(EL,F) | IC TRANSCEIVER BUS 16BIT 48TSSOP | Toshiba America Electronic Components | MC74LCX16245DTR2 vs TC74LCX16245(EL,F) |
PI74LPT16374AEX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16245DTR2 vs PI74LPT16374AEX |
74LCXP16245MTD | Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE | onsemi | MC74LCX16245DTR2 vs 74LCXP16245MTD |
PI74LPT16374AAEX | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16245DTR2 vs PI74LPT16374AAEX |