-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Logic ICs - 74LCX Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX157FTCT-ND
|
DigiKey | PB-F LCX TOTAL 16 CMOS LOGIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2315 In Stock |
|
$0.0825 / $0.5800 | Buy Now |
DISTI #
74LCX157FT
|
Avnet Americas | Multiplexer 4 x 2:1 CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX157FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.1010 | Buy Now |
DISTI #
757-74LCX157FT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers LV CMOS IC 24mA 3.6V 5.8ns RoHS: Compliant | 4653 |
|
$0.0820 / $0.4300 | Buy Now |
|
LCSC | TSSOP-16-B Analog Switches Multiplexers ROHS | 50 |
|
$0.1874 / $0.1973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX157FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX157FT
Toshiba America Electronic Components
CMOS Logic ICs - 74LCX Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX157FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX157FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX157DTG | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | onsemi | 74LCX157FT vs MC74LCX157DTG |
IDT74LVC157APG | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 74LCX157FT vs IDT74LVC157APG |
MC74LCX157DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LCX157FT vs MC74LCX157DT |
74LCX157MTCX | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LCX157FT vs 74LCX157MTCX |
TC74LCX157FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74LCX157FT vs TC74LCX157FT |
74LCX157MTC | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LCX157FT vs 74LCX157MTC |
74LVC157APW-T | Multiplexer | Nexperia | 74LCX157FT vs 74LVC157APW-T |
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74LCX157FT vs 74LVC157APW,118 |
MC74LCX157DTR2G | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL | onsemi | 74LCX157FT vs MC74LCX157DTR2G |
74LVC157APW,112 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74LCX157FT vs 74LVC157APW,112 |