Logic
74LCX02MX_NL
Fairchild Semiconductor Corporation
Description: NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of 74LCX02MX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LCX02MX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX02MX_NL by Fairchild Semiconductor Corporation

74LCX02MX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.6235 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LCX02MX_NL
    Fairchild Semiconductor Corporation
    NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for 74LCX02MX_NL

This table gives cross-reference parts and alternative options found for 74LCX02MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX02MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC02ADR 4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125 Texas Instruments 74LCX02MX_NL vs SN74LVC02ADR
74LCX02SJ Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74LCX02MX_NL vs 74LCX02SJ
74LVC02AD-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LCX02MX_NL vs 74LVC02AD-T
MC74LCX02MELG LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SO-14 onsemi 74LCX02MX_NL vs MC74LCX02MELG
PI74LVC02AWE NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74LCX02MX_NL vs PI74LVC02AWE
MC74LCX02DR2G Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi 74LCX02MX_NL vs MC74LCX02DR2G
74LVC02AD NOR Gate Nexperia 74LCX02MX_NL vs 74LVC02AD
MC74LCX02MR2 LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi 74LCX02MX_NL vs MC74LCX02MR2
SN74LVC02ANSRG4 LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LCX02MX_NL vs SN74LVC02ANSRG4
74LVC02AD,112 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin NXP Semiconductors 74LCX02MX_NL vs 74LVC02AD,112
Part Number Description Manufacturer Compare
TC74LCX02FN(ELP) IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LCX02MX_NL vs TC74LCX02FN(ELP)
74LVC10APW,112 74LVC10A - Triple 3-input NAND gate@en-us TSSOP 14-Pin Nexperia 74LCX02MX_NL vs 74LVC10APW,112
SN74LVC08APWG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments 74LCX02MX_NL vs SN74LVC08APWG4
SN74LVC02ADG4 Quadruple 2-Input Positive-NOR Gate 14-SOIC -40 to 125 Texas Instruments 74LCX02MX_NL vs SN74LVC02ADG4
MC74LCX02M LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi 74LCX02MX_NL vs MC74LCX02M
HD74LVC02FPEL LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74LCX02MX_NL vs HD74LVC02FPEL
74LCX10MTC NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74LCX02MX_NL vs 74LCX10MTC
SN74LVC02AD 4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125 Texas Instruments 74LCX02MX_NL vs SN74LVC02AD
MC74LCX02MR2 LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi 74LCX02MX_NL vs MC74LCX02MR2
SN74LVC08APWRE4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments 74LCX02MX_NL vs SN74LVC08APWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX02MX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX02MX_NL by Fairchild Semiconductor Corporation

  • Please alert me when 74LCX02MX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX02MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX02MX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX02MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX02MX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX02MX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: