There are no models available for this part yet.
Overview of MC74LCX02M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74LCX02M by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5577
|
Newark | Mc74Lcx02M, Motor Drivers/Controllers |Onsemi MC74LCX02M RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now | |
DISTI #
2156-MC74LCX02M-ND
|
DigiKey | IC GATE NOR Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9800 In Stock |
|
$0.0700 | Buy Now | |
DISTI #
MC74LCX02M
|
Avnet Americas | - Bulk (Alt: MC74LCX02M) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9800 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now | |
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9800 |
|
$0.0581 / $0.0683 | Buy Now |
CAD Models for MC74LCX02M by onsemi
Part Data Attributes for MC74LCX02M by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
EIAJ, PLASTIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
5.2 ns
|
Propagation Delay (tpd)
|
6 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.275 mm
|
Alternate Parts for MC74LCX02M
This table gives cross-reference parts and alternative options found for MC74LCX02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX02D | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74LCX02M vs MC74LCX02D |
TC74LCX02FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02M vs TC74LCX02FN(EL) |
74LCX02MX_NL | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX02M vs 74LCX02MX_NL |
N74LVC02D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX02M vs N74LVC02D |
SN74LVC02ADRE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX02M vs SN74LVC02ADRE4 |
74LVC02AD | NOR Gate | Nexperia | MC74LCX02M vs 74LVC02AD |
74LVC02AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74LCX02M vs 74LVC02AD |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74LCX02M vs MC74LCX02DR2 |
PI74LVC02AW | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | MC74LCX02M vs PI74LVC02AW |
PI74LVC02AWE | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | MC74LCX02M vs PI74LVC02AWE |