Filter Your Search
1 - 7 of 7 results
![]() |
74HCT367PW,118
Nexperia
|
$0.4370 | Active | 5 V | 38 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
![]() |
74HCT367PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 38 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | SOT403-1 | unknown | 8542.39.00.01 | |||||||||||
![]() |
74HCT367PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 38 ns | 60 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
![]() |
74HCT367PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
74HCT367PW,112
Nexperia
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||||
![]() |
74HCT367PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 38 ns | 60 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP16,.25 | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT367PW
Nexperia
|
Check for Price | Yes | Active | 5 V | 38 ns | 1 | 6 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1995-11-01 | EAR99 |