Datasheets
74HCT04DB-T by:

Inverter

Part Details for 74HCT04DB-T by Nexperia

Overview of 74HCT04DB-T by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking

Part Details for 74HCT04DB-T

74HCT04DB-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT04DB-T Part Data Attributes

74HCT04DB-T Nexperia
Buy Now Datasheet
Compare Parts:
74HCT04DB-T Nexperia Inverter
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Family HCT
JESD-30 Code R-PDSO-G14
Length 6.2 mm
Logic IC Type INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 29 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for 74HCT04DB-T

This table gives cross-reference parts and alternative options found for 74HCT04DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT14DB,112 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-T vs 74HCT14DB,112
74HCT14DB,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74HCT04DB-T vs 74HCT14DB,112
74HCT14DB,118 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74HCT04DB-T vs 74HCT14DB,118
935174470118 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74HCT04DB-T vs 935174470118
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74HCT04DB-T vs 74HCT14DB,118
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HCT04DB-T vs SN74HCT14DBRE4
SN74HCT14DBLE Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 Texas Instruments 74HCT04DB-T vs SN74HCT14DBLE
74HCT04DB-T IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HCT04DB-T vs 74HCT04DB-T
74HCT04DB,112 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin Nexperia 74HCT04DB-T vs 74HCT04DB,112
MC74HCT04ASDR2 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products 74HCT04DB-T vs MC74HCT04ASDR2
Part Number Description Manufacturer Compare
SN74HCT14PWLE Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 Texas Instruments 74HCT04DB-T vs SN74HCT14PWLE
935174470112 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT04DB-T vs 935174470112
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74HCT04DB-T vs SN74HCT14DBRE4
SN74HCS14QPWRQ1 Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HCT04DB-T vs SN74HCS14QPWRQ1
MC74HCT04ASDR2 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products 74HCT04DB-T vs MC74HCT04ASDR2
74HCT14PW,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin Nexperia 74HCT04DB-T vs 74HCT14PW,112
SN74HCT14PWTE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HCT04DB-T vs SN74HCT14PWTE4
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74HCT04DB-T vs 74HCT14DB,118
74HCT04DB Inverter Nexperia 74HCT04DB-T vs 74HCT04DB
74HCT14PW Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HCT04DB-T vs 74HCT14PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT04DB-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT04DB-T by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT04DB-T would you like to use for your alert(s)?
  • Please alert me when 74HCT04DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT04DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT04DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT04DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT04DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT04DB-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: