Logic
SN74HCT14PWLE
Texas Instruments
Description: Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85

Overview of SN74HCT14PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HCT14PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCT14PWLE by Texas Instruments

SN74HCT14PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74HCT14PWLE
    Texas Instruments
    Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74HCT14PWLE

This table gives cross-reference parts and alternative options found for SN74HCT14PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT14PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT14PW IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors SN74HCT14PWLE vs 74HCT14PW
SN74HCT14PWRE4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments SN74HCT14PWLE vs SN74HCT14PWRE4
MC74HCT14ADTR2 IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14, Gate onsemi SN74HCT14PWLE vs MC74HCT14ADTR2
74HCT14PW,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74HCT14PWLE vs 74HCT14PW,112
74HCT14PW,118 74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin NXP Semiconductors SN74HCT14PWLE vs 74HCT14PW,118
SN74HCT14PWTE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT14PWLE vs SN74HCT14PWTE4
SN74HCS14QPWRQ1 Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74HCT14PWLE vs SN74HCS14QPWRQ1
CD74HCT14PWR 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 Texas Instruments SN74HCT14PWLE vs CD74HCT14PWR
CD74HCT14PWG4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT14PWLE vs CD74HCT14PWG4
935183540112 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74HCT14PWLE vs 935183540112
Part Number Description Manufacturer Compare
935174470112 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74HCT14PWLE vs 935174470112
SN74HCT14DBRE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74HCT14PWLE vs SN74HCT14DBRE4
SN74HCS14QPWRQ1 Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74HCT14PWLE vs SN74HCS14QPWRQ1
MC74HCT04ASDR2 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products SN74HCT14PWLE vs MC74HCT04ASDR2
74HCT14PW,112 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74HCT14PWLE vs 74HCT14PW,112
SN74HCT14PWTE4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HCT14PWLE vs SN74HCT14PWTE4
74HCT14DB,118 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin Nexperia SN74HCT14PWLE vs 74HCT14DB,118
74HCT04DB Inverter Nexperia SN74HCT14PWLE vs 74HCT04DB
74HCT14PW Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74HCT14PWLE vs 74HCT14PW
CD74HCT14PWRG4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 Texas Instruments SN74HCT14PWLE vs CD74HCT14PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT14PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT14PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT14PWLE would you like to use for your alert(s)?
  • Please alert me when SN74HCT14PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT14PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT14PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT14PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT14PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT14PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: