74HCT04DB-T
vs
SN74HCT14PWTE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
SSOP,
TSSOP, TSSOP14,.25
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
6.2 mm
5 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
29 ns
40 ns
Seated Height-Max
2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
14
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
40 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Compare 74HCT04DB-T with alternatives
Compare SN74HCT14PWTE4 with alternatives