74HC86D
Description: XOR Gate

Overview of 74HC86D by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 74HC86D by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP 2000
  • 1 $0.4400
  • 29 $0.1980
  • 254 $0.1320
$0.1320 / $0.4400 Buy Now

CAD Models for 74HC86D by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC86D by Nexperia

74HC86D
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1989-09-15
Samacsys Manufacturer
Nexperia
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
180 ns
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC86D
    Nexperia
    XOR Gate
    VS

Alternate Parts for 74HC86D

This table gives cross-reference parts and alternative options found for 74HC86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC86D 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 Texas Instruments 74HC86D vs SN74HC86D
M74HC86M1 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics 74HC86D vs M74HC86M1
MC74HC386DD XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HC86D vs MC74HC386DD
74HC86D,652 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin Nexperia 74HC86D vs 74HC86D,652
HD74HC86RP HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74HC86D vs HD74HC86RP
CD74HC86M96 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 Intersil Corporation 74HC86D vs CD74HC86M96
MM74HC86MX Quad 2-Input Exclusive OR Gate, 2500-REEL onsemi 74HC86D vs MM74HC86MX
CD74HC86M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 Texas Instruments 74HC86D vs CD74HC86M96
MC74HC86DD HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74HC86D vs MC74HC86DD
SN74HC86DRG4 Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74HC86D vs SN74HC86DRG4
Part Number Description Manufacturer Compare
TC74AC86F(TP2) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74HC86D vs TC74AC86F(TP2)
74HC86D-T IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate NXP Semiconductors 74HC86D vs 74HC86D-T
933714030652 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HC86D vs 933714030652
M74HC386M1 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics 74HC86D vs M74HC386M1
TC74VHC86FN IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74HC86D vs TC74VHC86FN
MC74HC386DDR2 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74HC86D vs MC74HC386DDR2
SN74HC86DRE4 Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 Texas Instruments 74HC86D vs SN74HC86DRE4
MM74HC86M XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC86D vs MM74HC86M
74HC86D-Q100 XOR Gate Nexperia 74HC86D vs 74HC86D-Q100
MC74AC86MEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, 14 PIN onsemi 74HC86D vs MC74AC86MEL

Related Parts for 74HC86D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC86D by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC86D by Nexperia

  • Please alert me when 74HC86D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC86D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC86D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC86D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC86D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC86D by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: