Part Details for CD74HC86M96 by Intersil Corporation
Overview of CD74HC86M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for CD74HC86M96
CD74HC86M96 CAD Models
CD74HC86M96 Part Data Attributes
|
CD74HC86M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC86M96
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC86M96
This table gives cross-reference parts and alternative options found for CD74HC86M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC86AFN-TP2 | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC86M96 vs TC74HC86AFN-TP2 |
CD74HC86M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC86M96 vs CD74HC86M96 |
HD74HC86RP | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC86M96 vs HD74HC86RP |
MC74HC86DDR2 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC86M96 vs MC74HC86DDR2 |
SN74HC86DE4 | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC86M96 vs SN74HC86DE4 |
CD74HC86M96E4 | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC86M96 vs CD74HC86M96E4 |
SN74HC86DRG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC86M96 vs SN74HC86DRG4 |
SN74HC86DR-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | CD74HC86M96 vs SN74HC86DR-00 |
SN74HC86IDRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC86M96 vs SN74HC86IDRQ1 |
M74HC386M1R | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC86M96 vs M74HC386M1R |