Logic
SN74HC86DRG4
Texas Instruments
Description: Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85

Overview of SN74HC86DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SN74HC86DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 40
  • 1 $0.2700
  • 20 $0.2250
$0.2250 / $0.2700 Buy Now
Win Source Electronics QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES 171200
  • 385 $0.1300
  • 935 $0.1070
  • 1,445 $0.1040
  • 2,000 $0.1000
  • 2,580 $0.0970
  • 3,450 $0.0870
$0.0870 / $0.1300 Buy Now

CAD Models for SN74HC86DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC86DRG4 by Texas Instruments

SN74HC86DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC86DRG4
    Texas Instruments
    Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC86DRG4

This table gives cross-reference parts and alternative options found for SN74HC86DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC86AFN-TP2 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC86DRG4 vs TC74HC86AFN-TP2
CD74HC86M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 Texas Instruments SN74HC86DRG4 vs CD74HC86M96
HD74HC86RP HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74HC86DRG4 vs HD74HC86RP
MC74HC86DDR2 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products SN74HC86DRG4 vs MC74HC86DDR2
SN74HC86DE4 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85 Texas Instruments SN74HC86DRG4 vs SN74HC86DE4
CD74HC86M96E4 High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 Texas Instruments SN74HC86DRG4 vs CD74HC86M96E4
SN74HC86DR-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 Texas Instruments SN74HC86DRG4 vs SN74HC86DR-00
SN74HC86IDRQ1 Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 Texas Instruments SN74HC86DRG4 vs SN74HC86IDRQ1
M74HC386M1R HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 STMicroelectronics SN74HC86DRG4 vs M74HC386M1R
MC74HC86DD HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC86DRG4 vs MC74HC86DD
Part Number Description Manufacturer Compare
SN54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Rochester Electronics LLC SN74HC86DRG4 vs SN54LS86J
TC74AC86F(TP2) IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC86DRG4 vs TC74AC86F(TP2)
74VHC86M AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics SN74HC86DRG4 vs 74VHC86M
74AHC86D,118 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors SN74HC86DRG4 vs 74AHC86D,118
74HC86D,652 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin Nexperia SN74HC86DRG4 vs 74HC86D,652
CD74HC86MTE4 High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 Texas Instruments SN74HC86DRG4 vs CD74HC86MTE4
TC74HC86AF-TP1 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC86DRG4 vs TC74HC86AF-TP1
SN74LV86ADR 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments SN74HC86DRG4 vs SN74LV86ADR
SN74LS86ADE4 XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74HC86DRG4 vs SN74LS86ADE4
MM74HC86MX Quad 2-Input Exclusive OR Gate, 2500-REEL onsemi SN74HC86DRG4 vs MM74HC86MX

Related Parts for SN74HC86DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC86DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC86DRG4 by Texas Instruments

  • Please alert me when SN74HC86DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC86DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC86DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC86DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC86DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC86DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: