Logic
74HC4094DB,118
Description: 74HC(T)4094 - 8-stage shift-and-store bus register SSOP1 16-Pin

Overview of 74HC4094DB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HC4094DB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4094DB,118 by NXP Semiconductors

74HC4094DB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
PLASTIC, SSOP2-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
20000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
295 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
103 MHz
Want to compare parts?
  1. 74HC4094DB,118
    NXP Semiconductors
    74HC(T)4094 - 8-stage shift-and-store bus register SSOP1 16-Pin
    VS

Alternate Parts for 74HC4094DB,118

This table gives cross-reference parts and alternative options found for 74HC4094DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4094DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4094DB-T Serial In Parallel Out Nexperia 74HC4094DB,118 vs 74HC4094DB-T
74HC4094DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register NXP Semiconductors 74HC4094DB,118 vs 74HC4094DB
74HC4094DB-Q100 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HC4094DB,118 vs 74HC4094DB-Q100
935187520112 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HC4094DB,118 vs 935187520112
74HC4094DB,118 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin Nexperia 74HC4094DB,118 vs 74HC4094DB,118
Part Number Description Manufacturer Compare
CD74HC4094PWRE4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4094DB,118 vs CD74HC4094PWRE4
74HC4094DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register NXP Semiconductors 74HC4094DB,118 vs 74HC4094DB
74HC4094D,652 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia 74HC4094DB,118 vs 74HC4094D,652
CD54HC4094F/3 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation 74HC4094DB,118 vs CD54HC4094F/3
74HC4094PW Serial In Parallel Out Nexperia 74HC4094DB,118 vs 74HC4094PW
TC74HC4094F IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components 74HC4094DB,118 vs TC74HC4094F
74HC4094D,653 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors 74HC4094DB,118 vs 74HC4094D,653
CD54HC4094F/3 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor 74HC4094DB,118 vs CD54HC4094F/3
TC74HC4094AF-EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components 74HC4094DB,118 vs TC74HC4094AF-EL
CD74HC4094PWG4 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4094DB,118 vs CD74HC4094PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4094DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4094DB,118 by NXP Semiconductors

  • Please alert me when 74HC4094DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4094DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4094DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4094DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4094DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4094DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: