CD54HC4094F/3
Description: HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16

Overview of CD54HC4094F/3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HC4094F/3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC4094F/3 by Intersil Corporation

CD54HC4094F/3
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-CDIP-T16
Logic IC Type
SERIAL IN PARALLEL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
295 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
60 MHz
Want to compare parts?
  1. CD54HC4094F/3
    Intersil Corporation
    HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
    VS

Alternate Parts for CD54HC4094F/3

This table gives cross-reference parts and alternative options found for CD54HC4094F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4094F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4094EX Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 Harris Semiconductor CD54HC4094F/3 vs CD74HC4094EX
CD54HC4094F Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD54HC4094F/3 vs CD54HC4094F
CD74HC4094E96 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Intersil Corporation CD54HC4094F/3 vs CD74HC4094E96
CD54HC4094F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD54HC4094F/3 vs CD54HC4094F3A
CD74HC4094EX IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD54HC4094F/3 vs CD74HC4094EX
CD74HC4094EE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, PDIP-16 Texas Instruments CD54HC4094F/3 vs CD74HC4094EE4
CD54HC4094F3A High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-CDIP -55 to 125 Texas Instruments CD54HC4094F/3 vs CD54HC4094F3A
Part Number Description Manufacturer Compare
TC74HC4094AF-TP1 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AF-TP1
TC74HC4094AF IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AF
TC74HC4094AF-TP2EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AF-TP2EL
TC74HC4094AF-TP1EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AF-TP1EL
CD54HC4094F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD54HC4094F/3 vs CD54HC4094F3A
TC74HC4094AFN-TP2 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AFN-TP2
74HC4094PW Serial In Parallel Out Nexperia CD54HC4094F/3 vs 74HC4094PW
CD74HC4094PWT High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments CD54HC4094F/3 vs CD74HC4094PWT
TC74HC4094AFN-TP2ELP IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD54HC4094F/3 vs TC74HC4094AFN-TP2ELP
CD74HC4094PWTE4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD54HC4094F/3 vs CD74HC4094PWTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC4094F/3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC4094F/3 by Intersil Corporation

  • Please alert me when CD54HC4094F/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HC4094F/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC4094F/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HC4094F/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC4094F/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC4094F/3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: