74HC4094DB-Q100
Description: Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16

Overview of 74HC4094DB-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74HC4094DB-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4094DB-Q100 by Nexperia

74HC4094DB-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
295 ns
Screening Level
AEC-Q100
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC4094DB-Q100
    Nexperia
    Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
    VS

Alternate Parts for 74HC4094DB-Q100

This table gives cross-reference parts and alternative options found for 74HC4094DB-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4094DB-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4094DB-Q100J 74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin Nexperia 74HC4094DB-Q100 vs 74HC4094DB-Q100J
74HC4094DB,118 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin Nexperia 74HC4094DB-Q100 vs 74HC4094DB,118
935187520112 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HC4094DB-Q100 vs 935187520112
74HC4094DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register NXP Semiconductors 74HC4094DB-Q100 vs 74HC4094DB
74HC4094DB,112 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin Nexperia 74HC4094DB-Q100 vs 74HC4094DB,112
Part Number Description Manufacturer Compare
DV74HC4094D Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 74HC4094DB-Q100 vs DV74HC4094D
CD54HC4094F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor 74HC4094DB-Q100 vs CD54HC4094F3A
TC74HC4094AF IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Shift Register Toshiba America Electronic Components 74HC4094DB-Q100 vs TC74HC4094AF
TC74HC4094AFN-TP1ELP IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components 74HC4094DB-Q100 vs TC74HC4094AFN-TP1ELP
CD74HC4094PWT High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4094DB-Q100 vs CD74HC4094PWT
M74HC4094B1R 8 Bit SIPO Shift Register Latch (3-State) STMicroelectronics 74HC4094DB-Q100 vs M74HC4094B1R
74HC4094PW Serial In Parallel Out Nexperia 74HC4094DB-Q100 vs 74HC4094PW
CD74HC4094PWR High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4094DB-Q100 vs CD74HC4094PWR
CD74HC4094PWRG4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments 74HC4094DB-Q100 vs CD74HC4094PWRG4
74HC4094D,652 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia 74HC4094DB-Q100 vs 74HC4094D,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4094DB-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4094DB-Q100 by Nexperia

  • Please alert me when 74HC4094DB-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4094DB-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4094DB-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4094DB-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4094DB-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4094DB-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: