933714800653
Description: Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16

Overview of 933714800653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 933714800653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933714800653 by Nexperia

933714800653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
130 ns
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 933714800653
    Nexperia
    Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
    VS

Alternate Parts for 933714800653

This table gives cross-reference parts and alternative options found for 933714800653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714800653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714800652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia 933714800653 vs 933714800652
TC74HC4049AFN-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-TP1
TC74HC4049AFS IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFS
TC74HC4049AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-ELP
74HC4049D,653 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 933714800653 vs 74HC4049D,653
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 933714800653 vs 74HC4049D,652
M74HC4049BM1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics 933714800653 vs M74HC4049BM1
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia 933714800653 vs 74HC4049D,652
74HC4049D Inverter Nexperia 933714800653 vs 74HC4049D
TC74HC4049AFN-TP2ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-TP2ELP
Part Number Description Manufacturer Compare
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 933714800653 vs 74HC4049D,652
74HC4049D Inverter Nexperia 933714800653 vs 74HC4049D
TC74HC4049AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-ELP
TC74HC4049F IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MFP-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049F
TC74HC4049AFS IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFS
74HC4049D/T3 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16, Gate NXP Semiconductors 933714800653 vs 74HC4049D/T3
M74HC4049M013TR HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics 933714800653 vs M74HC4049M013TR
TC74HC4049AFN-TP1ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-TP1ELP
MC74HC4049DR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 933714800653 vs MC74HC4049DR2
TC74HC4049AFN-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 933714800653 vs TC74HC4049AFN-TP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933714800653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933714800653 by Nexperia

  • Please alert me when 933714800653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 933714800653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714800653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 933714800653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714800653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714800653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: