-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18854656
|
Arrow Electronics | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1428 | Americas - 1258 |
|
$0.1210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.3000 | Buy Now |
DISTI #
26123206
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1428 | Americas - 1258 |
|
$0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC365PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC365PW,112
Nexperia
74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC365PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC365PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365PWTG4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC365PW,112 vs SN74HC365PWTG4 |
MC74HC365ADT | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC365PW,112 vs MC74HC365ADT |
SN74HC365PWR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | 74HC365PW,112 vs SN74HC365PWR |
SN74HC365PWG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | 74HC365PW,112 vs SN74HC365PWG4 |
HD74HC365T | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | 74HC365PW,112 vs HD74HC365T |
74HC365PW-T | Bus Driver | Nexperia | 74HC365PW,112 vs 74HC365PW-T |
M74HC365TTR | Hex Bus Buffer (3-State) | STMicroelectronics | 74HC365PW,112 vs M74HC365TTR |
SN74HC365PWRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | 74HC365PW,112 vs SN74HC365PWRG4 |
SN74HC365PWRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | 74HC365PW,112 vs SN74HC365PWRE4 |
SN74HC365PWRG4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | 74HC365PW,112 vs SN74HC365PWRG4 |