Part Details for MC74HC365ADT by Motorola Mobility LLC
Overview of MC74HC365ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74HC365ADT
MC74HC365ADT CAD Models
MC74HC365ADT Part Data Attributes:
|
MC74HC365ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC365ADT
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC365ADT
This table gives cross-reference parts and alternative options found for MC74HC365ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365PWTG4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC365ADT vs SN74HC365PWTG4 |
SN74HC365PWR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADT vs SN74HC365PWR |
SN74HC365PWG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADT vs SN74HC365PWG4 |
HD74HC365T | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | MC74HC365ADT vs HD74HC365T |
74HC365PW-T | Bus Driver | Nexperia | MC74HC365ADT vs 74HC365PW-T |
M74HC365TTR | Hex Bus Buffer (3-State) | STMicroelectronics | MC74HC365ADT vs M74HC365TTR |
SN74HC365PWRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADT vs SN74HC365PWRG4 |
SN74HC365PWRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ADT vs SN74HC365PWRE4 |
SN74HC365PWRG4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC365ADT vs SN74HC365PWRG4 |
SN74HC365PWRE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC365ADT vs SN74HC365PWRE4 |