Part Details for 74HC181NB by NXP Semiconductors
Overview of 74HC181NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC181NB
74HC181NB CAD Models
74HC181NB Part Data Attributes
|
74HC181NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC181NB
NXP Semiconductors
IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74HC181NB
This table gives cross-reference parts and alternative options found for 74HC181NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC181NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC181J | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | 74HC181NB vs MM74HC181J |
MM74HC181J | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74HC181NB vs MM74HC181J |
74HC181N3 | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, 0.300 INCH, PLASTIC, SOT-222-1, DIP-24, Arithmetic Circuit | NXP Semiconductors | 74HC181NB vs 74HC181N3 |
CD54HC181F/3 | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Intersil Corporation | 74HC181NB vs CD54HC181F/3 |
CD74HC181EN | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24 | Harris Semiconductor | 74HC181NB vs CD74HC181EN |
MM74HC181N | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74HC181NB vs MM74HC181N |
M74HC181B1R | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | 74HC181NB vs M74HC181B1R |