Part Details for DV74HC165D by avg Semiconductors
Overview of DV74HC165D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HC165D
DV74HC165D CAD Models
DV74HC165D Part Data Attributes
|
DV74HC165D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC165D
avg Semiconductors
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16(UNSPEC) | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for DV74HC165D
This table gives cross-reference parts and alternative options found for DV74HC165D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC165D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC165DR2 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | DV74HC165D vs MC74HC165DR2 |
74HC165D,652 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | DV74HC165D vs 74HC165D,652 |
MC74HC165ADG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | DV74HC165D vs MC74HC165ADG |
74HC165D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | DV74HC165D vs 74HC165D-T |
SN74HC165DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | DV74HC165D vs SN74HC165DR |
SN74HC165DT | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | DV74HC165D vs SN74HC165DT |
MC74HC165ADR2G | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | DV74HC165D vs MC74HC165ADR2G |
74HC165D,652 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | DV74HC165D vs 74HC165D,652 |
SN74HC165D | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | DV74HC165D vs SN74HC165D |
74HC165D-Q100 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | DV74HC165D vs 74HC165D-Q100 |