Part Details for GD54HC165D by Goldstar Electron Co Ltd
Overview of GD54HC165D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC165D
GD54HC165D CAD Models
GD54HC165D Part Data Attributes
|
GD54HC165D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC165D
Goldstar Electron Co Ltd
Parallel In Serial Out, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HC165D
This table gives cross-reference parts and alternative options found for GD54HC165D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC165D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC165DR2 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | GD54HC165D vs MC74HC165DR2 |
74HC165D,652 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | GD54HC165D vs 74HC165D,652 |
MC74HC165ADG | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | GD54HC165D vs MC74HC165ADG |
74HC165D-T | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | GD54HC165D vs 74HC165D-T |
SN74HC165DR | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | GD54HC165D vs SN74HC165DR |
SN74HC165DT | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | GD54HC165D vs SN74HC165DT |
MC74HC165ADR2G | 8-Bit Serial or Parallel-Input/Serial Output Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | GD54HC165D vs MC74HC165ADR2G |
74HC165D,652 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | GD54HC165D vs 74HC165D,652 |
SN74HC165D | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | Texas Instruments | GD54HC165D vs SN74HC165D |
74HC165D-Q100 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | GD54HC165D vs 74HC165D-Q100 |